Micrel SY55857LKG TR, Logic Level Translator, Translator, CML, CMOS, HSTL, LVDS, TTL to LVPECL, LVPECL, 10-Pin MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-0561
Mfr. Part No.:
SY55857LKG TR
Brand:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

MSOP

Output Type

LVPECL

Pin Count

10

Logic Function

Translator

Dimensions

3 x 3 x 0.92mm

Translation

CML, CMOS, HSTL, LVDS, TTL to LVPECL

Maximum Propagation Delay Time @ Maximum CL

400ps

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

PECL Logic, Microchip



PECL Logic