onsemi MC10H125PG, Logic Level Translator Translator, 16-Pin PDIP
- RS Stock No.:
- 186-9190
- Mfr. Part No.:
- MC10H125PG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-9190
- Mfr. Part No.:
- MC10H125PG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Output Type | TTL | |
| Logic Function | Translator | |
| Dimensions | 19.69 x 7.11 x 4.95mm | |
| Propagation Delay Test Condition | 25pF | |
| Maximum Operating Supply Voltage | 7 V | |
| Maximum Propagation Delay Time @ Maximum CL | 3.4 ns @ 25 pF | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Supply Voltage | 0 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Output Type TTL | ||
Logic Function Translator | ||
Dimensions 19.69 x 7.11 x 4.95mm | ||
Propagation Delay Test Condition 25pF | ||
Maximum Operating Supply Voltage 7 V | ||
Maximum Propagation Delay Time @ Maximum CL 3.4 ns @ 25 pF | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Supply Voltage 0 V | ||
Minimum Operating Temperature 0 °C | ||
The MC10H125 is a quad translator for interfacing data and control signals between the MECL section and saturated logic section of digital systems. The 10H part is a functional/pinout duplication of the standard MECL 10K family part, with 100% improvement in propagation delay, and no increase in power-supply current. Outputs of unused translators will go to low state when their inputs are left open.
Propagation Delay, 2.5 ns Typical
Voltage Compensated
Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
MECL 10K Compatible
Voltage Compensated
Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
MECL 10K Compatible
