Subtotal (1 unit)*
£29.74
(exc. VAT)
£35.69
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.74 |
*price indicative
- RS Stock No.:
- 707-771
- Brand:
- RS PRO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transit Case | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transit Case | ||
- COO (Country of Origin):
- IT
Related links
- RS PRO Transit Case
- RS PRO Steel Transit Case
- RS PRO Transit Case Wheeled, 520 mm 450 mm 900 mm
- RS PRO Minimalist Plastic Transit Case, 226 mm 45 mm 265 mm
- Transit Case Accessories RS PRO
- RS PRO Minimalist Plastic Transit Case, 189 mm 39 mm 229 mm
- RS PRO Plastic Transit Case
- Makita 141257-5 Plastic Transit Case
