Britool, 5 → 33Nm, 3/8 in 5 → 33 Nm Drive, Square Drive - RS Calibrated

Unavailable
RS will no longer stock this product.
RS Stock No.:
158-8545
Mfr. Part No.:
AVT300ARS
Brand:
Britool
Find similar products by selecting one or more attributes.
Select all

Brand

Britool

Torque Range

5 → 33Nm

Drive Shape

Square

Drive Size

3/8 in 5 → 33 Nm

Overall Length

422 mm Mechanical

Accuracy

±4 %

Calibrated

RSCAL

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Torque Wrench


Manufactured to BS6703: 1988Audio, visual and touch warnings when the required torque setting is reached ensure the highest degree of accuracy with minimum effortSupplied in plastic storage case

Note

Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object. It is recommended that micrometer wrenches are stored at 20% of full reading to maintain accuracy. All torque wrenches should be recalibrated at least once a year or more frequently depending on usage.