Phoenix Contact Cutting Tool Profile Cutter with No Storage
- RS Stock No.:
- 265-8969
- Mfr. Part No.:
- 1104980
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£989.87
(exc. VAT)
£1,187.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 999,999,997 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £989.87 |
*price indicative
- RS Stock No.:
- 265-8969
- Mfr. Part No.:
- 1104980
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Set Type | Cutting Tool | |
Storage Type | No Storage | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Set Type Cutting Tool | ||
Storage Type No Storage | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact Profile Cutter, Steel, 1099mm Length - 1104980
This compact cutting tool revolutionises the way you tackle standard DIN rail adjustments. Specifically designed for cutting rails of sizes NS 35/7.5 and NS 35/15, it delivers precision with minimal effort. With an innovative design that prioritises user convenience, this tool ensures zero tension cutting, eliminating the need for any follow-up work. Its ergonomic features accommodate both professional and DIY enthusiasts, offering reliable performance that ensures clean cuts every time. Additionally, an optional measuring rail enhances accuracy to the millimetre, making it an ideal addition to your toolkit for all cutting tasks.
Features & Benefits
• Zero tension cutting for clean, accurate results
• Quick and reliable operation enhances workflow efficiency
• Optional measuring rail offers millimetre precision
• Compact size facilitates ease of use in confined spaces
• Capable of cutting various materials including steel and aluminium
• Lightweight design aids in portability and manoeuvrability
• Quick and reliable operation enhances workflow efficiency
• Optional measuring rail offers millimetre precision
• Compact size facilitates ease of use in confined spaces
• Capable of cutting various materials including steel and aluminium
• Lightweight design aids in portability and manoeuvrability
Applications
• Designed for cutting DIN rails in automation projects
• Suitable for use in electrical and mechanical industries
• Ideal for custom profile cutting tasks
• Compatible with measuring tapes for additional convenience
• Suitable for use in electrical and mechanical industries
• Ideal for custom profile cutting tasks
• Compatible with measuring tapes for additional convenience
Can it cut both steel and aluminium materials?
Yes, it can cut steel, copper, and aluminium DIN rails.
Is it suitable for everyday industrial use?
The compact design makes it suitable for regular usage.
Will it provide precision cutting without adjustments?
Yes, its zero tension cutting feature ensures accurate results.
Can it be used without a measuring rail?
A tape measure can serve as an alternative measuring tool.
Is it lightweight for easy transport?
Yes, it has a lightweight design for improved portability.
Related links
- SAM 4 Piece Cutter Box Profile Cutter with Box
- Milwaukee 4933471152, 18V Cordless Power Tool Kit - Cutting Kit
- RS PRO 6 Piece Measuring and Cutting Tool Kit with Foam Inlay
- Phoenix Contact Automatic Cutting Device Tool Kit
- SAM 4 Piece Cutting Set Tool Kit with No Storage
- DeWALT DCS438E2T-GB Type G - British 3-Pin
- Phoenix Contact 1207585 DIN Rail Profile Cutter
- Phoenix Contact 1206243 DIN Rail Profile Cutter