Honeywell Toggle Switch, Panel Mount, (On)-Off-On, 4PDT, Screw Terminal
- RS Stock No.:
- 842-4978
- Mfr. Part No.:
- 4TL1-5
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 842-4978
- Mfr. Part No.:
- 4TL1-5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | 4PDT | |
| Switch Operation | (On)-Off-On | |
| Contact Current Rating | 18 A @ 28 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Actuator Length | 17.01mm | |
| Contact Material | Gold Plated Silver Alloy | |
| Operating Temperature Range | -65 → +71°C | |
| Maximum Operating Temperature | +71°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration 4PDT | ||
Switch Operation (On)-Off-On | ||
Contact Current Rating 18 A @ 28 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Actuator Length 17.01mm | ||
Contact Material Gold Plated Silver Alloy | ||
Operating Temperature Range -65 → +71°C | ||
Maximum Operating Temperature +71°C | ||
Minimum Operating Temperature -65°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
