Honeywell Toggle Switch, Panel Mount, On-On, 4PDT, Screw Terminal, 277 V ac
- RS Stock No.:
- 842-4968
- Distrelec Article No.:
- 303-45-400
- Mfr. Part No.:
- 4TL1-3
- Brand:
- Honeywell
Subtotal (1 unit)*
£241.92
(exc. VAT)
£290.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.92 |
*price indicative
- RS Stock No.:
- 842-4968
- Distrelec Article No.:
- 303-45-400
- Mfr. Part No.:
- 4TL1-3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | 4PDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Panel Cutout Size | 12.4 mm | |
| Minimum Operating Temperature | -65°C | |
| Contact AC Voltage | 277V ac | |
| Actuator Length | 17mm | |
| Maximum Operating Temperature | 71°C | |
| Series | TL | |
| Height | 67mm | |
| Length | 22mm | |
| Standards/Approvals | UL, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration 4PDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Panel Cutout Size 12.4 mm | ||
Minimum Operating Temperature -65°C | ||
Contact AC Voltage 277V ac | ||
Actuator Length 17mm | ||
Maximum Operating Temperature 71°C | ||
Series TL | ||
Height 67mm | ||
Length 22mm | ||
Standards/Approvals UL, CE, CSA | ||
- COO (Country of Origin):
- US
Honeywell TL Series Toggle Switches
The TL series Micro Switch™ toggle switches feature pull-to-unlock toggle levers which help to prevent accidental operation (in order for the lever to change position it must be pulled 2.3mm). The have been constructed with high strength, temperature resistant, non-tracking case material and silver cadmium contacts.
Qualified to MIL-DTL-3950
Environment-proof sealing
1,2, and 4 pole circuitry
Standard and pull-to-unlock levers
2 and 3 position, maintained and momentary toggle action
Temperature range: -85 to +160 °F
Completely sealed switching chamber
Step-design case provides added space between terminals to help prevent shorting
Potential Applications:
Industrial machinery and equipment
Military and commercial aviation
Construction equipment
Test instruments
Agricultural machinery
Process control
Medical instrumentation
Standards
UL recognized, CSA certified, CE approved
Related links
- Honeywell Toggle Switch (On)-On-(On) Screw Terminal
- Honeywell Toggle Switch 4PDT 28 V
- Honeywell Toggle Switch 4PDT 28 V
- Honeywell Toggle Switch 4PDT 28 V
- Honeywell Toggle Switch 4PDT 28 V
- Honeywell Toggle Switch On-On Screw Terminal
- Honeywell Toggle Switch On-On Screw Terminal 277V ac
- Honeywell Toggle Switch On-On Screw Terminal, 125V ac
