Honeywell Toggle Switch, Panel Mount, On-On-On, 4PDT, Screw Terminal

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
842-4940
Mfr. Part No.:
4TL1-12
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Configuration

4PDT

Switch Operation

On-On-On

Contact Current Rating

15 A @ 115 V ac, 20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

17.01mm

Contact Material

Gold Plated Silver Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+71°C

Operating Temperature Range

-65 → +71°C

COO (Country of Origin):
US

Honeywell TL Series Toggle Switches


The TL series Micro Switch™ toggle switches feature pull-to-unlock toggle levers which help to prevent accidental operation (in order for the lever to change position it must be pulled 2.3mm). The have been constructed with high strength, temperature resistant, non-tracking case material and silver cadmium contacts.

Qualified to MIL-DTL-3950
Environment-proof sealing
1,2, and 4 pole circuitry
Standard and pull-to-unlock levers
2 and 3 position, maintained and momentary toggle action
Temperature range: -85 to +160 °F
Completely sealed switching chamber
Step-design case provides added space between terminals to help prevent shorting

Potential Applications:
Industrial machinery and equipment
Military and commercial aviation
Construction equipment
Test instruments
Agricultural machinery
Process control
Medical instrumentation

Standards

UL recognized, CSA certified, CE approved