Honeywell Toggle Switch, Panel Mount, Latching, 3PDT, Wire Lead Terminal

Unavailable
RS will no longer stock this product.
RS Stock No.:
842-4902
Mfr. Part No.:
3TL32-3D
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Configuration

3PDT

Switch Operation

Latching

Contact Current Rating

15 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Wire Lead

Contact Material

Gold Plated Silver Alloy

Maximum Operating Temperature

+71°C

Operating Temperature Range

-65 → +71°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
US