Honeywell Toggle Switch, Bushing Mount, On-Off-On, DPDT, Screw Terminal, 28 V dc, 277 V ac
- RS Stock No.:
- 842-4805
- Mfr. Part No.:
- 2TL1-7E
- Brand:
- Honeywell
Subtotal (1 unit)*
£144.71
(exc. VAT)
£173.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.71 |
*price indicative
- RS Stock No.:
- 842-4805
- Mfr. Part No.:
- 2TL1-7E
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 18A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Panel Cutout Size | 12.4 mm | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 17mm | |
| Contact AC Voltage | 277V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-Off-On | |
| Width | 33.5mm | |
| Standards/Approvals | UL, CE, CSA | |
| Series | TL | |
| Length | 22mm | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 18A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Panel Cutout Size 12.4 mm | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 17mm | ||
Contact AC Voltage 277V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-Off-On | ||
Width 33.5mm | ||
Standards/Approvals UL, CE, CSA | ||
Series TL | ||
Length 22mm | ||
Height 26.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Honeywell Series TL Toggle Switch, 18A Switch Contact Current, 277V AC Contact AC Voltage - 2TL1-7E
This toggle switch is a panel-mount electrical selector designed for controlling two separate circuits with a three-position arrangement. It operates in an On‑Off‑On sequence and is suited to industrial and control-panel environments where manual selection between two outputs or a central off position is required.
Features and Benefits:
• DPDT contacts deliver dual-circuit switching for independent control
• 18A contact rating supports high current loads without derating
• 277V AC and 28V DC ratings allow AC and DC system compatibility
• Screw terminals provide secure, field-serviceable wiring connections
• Bushing mount with 12.4mm panel cutout enables simple panel installation
• Terminal and actuator materials tolerate –65°C to 71°C operating range
• 18A contact rating supports high current loads without derating
• 277V AC and 28V DC ratings allow AC and DC system compatibility
• Screw terminals provide secure, field-serviceable wiring connections
• Bushing mount with 12.4mm panel cutout enables simple panel installation
• Terminal and actuator materials tolerate –65°C to 71°C operating range
Applications
• Suitable for manually switching motor control circuits on control panels
• Ideal for selecting power sources in industrial automation racks
• Used with relay logic for changeover of redundant supply lines
• Can be used for user-interface panels in electrical distribution equipment
• Ideal for selecting power sources in industrial automation racks
• Used with relay logic for changeover of redundant supply lines
• Can be used for user-interface panels in electrical distribution equipment
What mounting provision does it require for panel fitting?
It uses a bushing mount that seats in a 12.4mm diameter cutout to secure the switch to a panel.
How are electrical connections MADE and serviced?
Wiring is terminated to screw-type terminals that allow easy tightening and replacement during maintenance.
Which contact arrangements are provided for circuit design flexibility?
The switch employs a double-pole double-throw configuration to switch two independent circuits between two positions.
What mechanical travel is available for the operator?
The actuator projects 17mm to provide positive manual leverage for tactile position changes.
How large is the device footprint for panel layout planning?
The component measures 33.5mm across its widest point and 26.7mm in height for space allocation.
Standards
UL recognized, CSA certified, CE approved
Related links
- Honeywell Toggle Switch On-On Screw Terminal 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
