Honeywell Toggle Switch, Bushing Mount, On-Off-On, DPDT, Screw Terminal, 277 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£65.28

(exc. VAT)

£78.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£65.28
10 - 24£57.45
25 - 49£48.96
50 +£45.83

*price indicative

RS Stock No.:
842-4766
Distrelec Article No.:
303-45-273
Mfr. Part No.:
2TL1-5
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-Off-On

Switch Contact Current

18A

Mount Type

Bushing

Terminal Type

Screw

Panel Cutout Size

12.4 mm

Actuator Length

17mm

Minimum Operating Temperature

-65°C

Contact AC Voltage

277V ac

Switch Configuration

DPDT

Maximum Operating Temperature

71°C

Series

TL

Width

33.5mm

Standards/Approvals

UL, CSA, CE

Height

26.7mm

Length

22mm

COO (Country of Origin):
US

Honeywell Series TL Toggle Switch, 18A Switch Contact Current, 277V AC Contact AC Voltage - 2TL1-5


This toggle switch provides manual control of electrical circuits in industrial and commercial installations, offering changeover switching for two independent poles. It is intended for panel installation using a bushing mount and operates in an On‑Off‑On arrangement to select between two outputs or isolate a circuit. The unit is suitable where a mechanical, user-operated selector is required for machinery controls, instrumentation panels or power distribution interfaces.

Features and Benefits:


• DPDT contacts deliver dual-circuit switching with simplified wiring
• 18A rated contact current supports high-load switching
• 277V AC contact rating accommodates higher-voltage circuits
• Screw terminals permit secure, serviceable cable connections
• Operates between -65°C and 71°C for wide thermal ranges

Applications


• Suitable for control panels in factory automation systems
• Ideal for manual changeover of motor control circuits
• Used for selection between redundant power feeds in distribution boards
• Can be used for switching instrument signal routes in test rigs

What mount method is required for panel fitting?


The switch installs via a bushing mount requiring a 12.4mm panel cut-out to secure the bezel and ensure correct alignment.

How is the actuator accessed and operated?


The lever provides a 17mm extension for tactile engagement on control panels and operator stations.

How are electrical connections terminated?


External conductors are fastened to screw-type terminals that allow repeated service and firm electrical contact.

Which approvals cover suitability for industrial installations?


It holds UL, CSA and CE approvals indicating conformity with recognised electrical safety and market standards.

Standards

UL recognized, CSA certified, CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy