Honeywell Toggle Switch, Bushing Mount, On-On, DPDT, Screw Terminal, 28 V dc, 277 V ac

Subtotal (1 unit)*

£152.69

(exc. VAT)

£183.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.69

*price indicative

RS Stock No.:
842-4757
Mfr. Part No.:
2TL1-3D
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-On

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Screw

Panel Cutout Size

12.4 mm

Contact AC Voltage

277V ac

Minimum Operating Temperature

-65°C

Contact DC Voltage

28V dc

Actuator Length

17mm

Maximum Operating Temperature

71°C

Switch Configuration

On-On

Width

33.5mm

Standards/Approvals

CSA, CE, UL

Length

22mm

Height

26.7mm

Series

TL

COO (Country of Origin):
US

Honeywell Series TL Toggle Switch, 20A Switch Contact Current, DPDT Contact Configuration - 2TL1-3D


This toggle switch provides a manually operated means to change electrical circuits within industrial control panels and equipment. It is intended for bushing-mounted installations and offers a simple two-position On–On arrangement suitable for routing or selecting circuit paths in automation, electrical and mechanical systems.

Features and Benefits:


• DPDT contacts deliver dual-circuit switching for control flexibility
• 20 A contact rating supports substantial load currents
• 277V AC contact capability for high-voltage AC circuits
• 28V DC contact rating for DC control and signalling circuits
• Screw terminals allow robust wire fastening and serviceability
• Withstands −65 to 71 °C for use across wide temperature ranges

Applications


• Suitable for selector duties in control panels and switchboards
• Ideal for motor starter changeover and auxiliary circuits
• Used with relay logic in industrial automation cabinets
• Can be used for manual override functions in mechanical systems

What mounting preparation is required for fitting?


It requires a panel cut-out sized at 12.4mm to accept the bushing mount and secure into the panel.

How does the actuator suit operator access?


The exposed actuator extends 17 mm, providing a positive manual Interface for switching actions.

What contact arrangement is provided for circuit routing?


The unit uses a double-pole double-throw configuration that switches two separate circuits between two positions.

What Terminal style is provided for wiring methods?


Connections are MADE via screw-type terminals that accommodate standard stranded or solid conductors for reliable termination.

Which approvals cover electrical safety and market conformity?


It carries recognised approvals from CSA, CE and UL for use in compliant installations.

Standards

UL recognized, CSA certified, CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy