Honeywell Toggle Switch, Bushing Mount, On-On, DPDT, Screw Terminal, 28 V dc, 277 V ac
- RS Stock No.:
- 842-4754
- Distrelec Article No.:
- 303-45-271
- Mfr. Part No.:
- 2TL1-3G
- Brand:
- Honeywell
Subtotal (1 unit)*
£128.68
(exc. VAT)
£154.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.68 |
*price indicative
- RS Stock No.:
- 842-4754
- Distrelec Article No.:
- 303-45-271
- Mfr. Part No.:
- 2TL1-3G
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Panel Cutout Size | 12.4 mm | |
| Contact AC Voltage | 277V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 17mm | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 71°C | |
| Series | TL | |
| Width | 33.5mm | |
| Length | 22mm | |
| Height | 26.7mm | |
| Standards/Approvals | UL, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Panel Cutout Size 12.4 mm | ||
Contact AC Voltage 277V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 17mm | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 71°C | ||
Series TL | ||
Width 33.5mm | ||
Length 22mm | ||
Height 26.7mm | ||
Standards/Approvals UL, CE, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, DPDT Contact Configuration - 2TL1-3G
This toggle switch provides a Compact manual switching solution for industrial and electronic control panels, enabling on-to-on circuit selection in dual-pole configurations. It is intended for panel installation with a threaded bushing and screw terminals, offering a practical Interface for operators in automation, electrical and mechanical settings.
Features and Benefits:
• DPDT contacts manage two independent circuits simultaneously
• Rated for 20A to support high-current switching demands
• Accepts up to 277V AC for mains-level applications
• Withstands 28V DC for demanding DC control circuits
• Operates reliably between -65 and 71 °C for harsh environments
• Screw terminals permit secure conductor connections under vibration
• Rated for 20A to support high-current switching demands
• Accepts up to 277V AC for mains-level applications
• Withstands 28V DC for demanding DC control circuits
• Operates reliably between -65 and 71 °C for harsh environments
• Screw terminals permit secure conductor connections under vibration
Applications
• Suitable for changeover of control circuits in industrial panels
• Ideal for isolating dual actuator supplies in machinery
• Used with motor control systems requiring manual selection
• Can be used for switching between redundant power feeds
• Suitable for retrofit kits in electrical maintenance tasks
• Ideal for isolating dual actuator supplies in machinery
• Used with motor control systems requiring manual selection
• Can be used for switching between redundant power feeds
• Suitable for retrofit kits in electrical maintenance tasks
What mounting method is required for installation?
The device mounts through a panel using a threaded bushing and requires a 12.4mm panel cutout for secure fitment.
How are conductors attached and secured?
Connections are MADE via screw-type terminals that allow tightened clamping of wires to maintain electrical contact.
What approvals does it carry for professional use?
It holds recognised safety approvals from UL, CE and CSA allowing use in equipment adhering to those standards.
What mechanical actuation size should operators expect?
The actuator projects 17mm to provide a reliable grip for manual switching operations.
Standards
UL recognized, CSA certified, CE approved
Related links
- Honeywell Toggle Switch On-On Screw Terminal 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal 277 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Momentary On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
