Honeywell Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal

Stock information currently inaccessible
RS Stock No.:
842-4732
Mfr. Part No.:
2TL1-2D
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

15 A @ 115 V ac, 20 A @ 28 V dc, 6 A @ 230 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

17mm

Actuator Material

Metal, Plastic

Contact Material

Gold Plated Silver Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+71°C

Operating Temperature Range

-65 → +71°C

RoHS Status: Exempt

COO (Country of Origin):
US

Honeywell Toggle Switch, 2 Positions, Panel Mounting - TL Series - 2TL1-2D


This toggle switch from Honeywell gives you control over devices with sustained actions. It features a latching mechanism that helps to prevent accidental switching. Thanks to its spring-loaded lever actuator, the unit provides tactile feedback when switched, making it easy to operate even with gloved hands. The device has a bonded seal between the lever and the internal mechanism, making it ideal for use in demanding indoor and outdoor settings.

Features & Benefits


• Pull-to-unlock mechanism for ease of resetting the switch
• Screw terminals ensure secure electrical connections, even in the event of heavy vibrations
• Wide operating temperature range of -65°C to +71°C for use in demanding environments

Applications


• Specialised military vehicles
• Aircraft control equipment
• Construction industry

Is this toggle switch protected against short circuits?


The switch's casing is specially designed to maintain extra space between its terminals. This eliminates the risk of short circuits in the device.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy