Honeywell Toggle Switch, Panel Mount, Latching, DPDT, Screw Terminal

Unavailable
RS will no longer stock this product.
RS Stock No.:
842-4722
Mfr. Part No.:
2TL1-1A
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

15 A@ 115 V ac, 20 A@ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

17mm

Contact Material

Gold Plated Silver Alloy

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Maximum Operating Temperature

+71°C

RoHS Status: Not Applicable

COO (Country of Origin):
US