Honeywell Toggle Switch, Panel Mount, Latching, DPDT, Screw Terminal
- RS Stock No.:
- 842-4704
- Mfr. Part No.:
- 2TL1-10A
- Brand:
- Honeywell
Subtotal (1 unit)*
£41.16
(exc. VAT)
£49.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £41.16 |
*price indicative
- RS Stock No.:
- 842-4704
- Mfr. Part No.:
- 2TL1-10A
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 15 A@ 115 V ac, 20 A@ 28 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Actuator Length | 17mm | |
| Contact Material | Gold Plated Silver Alloy | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +71°C | |
| Operating Temperature Range | -65 → +71°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Contact Current Rating 15 A@ 115 V ac, 20 A@ 28 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Actuator Length 17mm | ||
Contact Material Gold Plated Silver Alloy | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +71°C | ||
Operating Temperature Range -65 → +71°C | ||
- COO (Country of Origin):
- US
