Honeywell Toggle Switch, Bushing Mount, On-Off-On, DPDT, Quick Connect Terminal, 277 V ac
- RS Stock No.:
- 842-0676
- Mfr. Part No.:
- 2NT91-7
- Brand:
- Honeywell
Subtotal (1 unit)*
£77.71
(exc. VAT)
£93.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.71 |
*price indicative
- RS Stock No.:
- 842-0676
- Mfr. Part No.:
- 2NT91-7
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 18A | |
| Mount Type | Bushing | |
| Terminal Type | Quick Connect | |
| IP Rating | IP68, IP67 | |
| Panel Cutout Size | 12.4 mm | |
| Actuator Length | 17mm | |
| Contact AC Voltage | 277V ac | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | 71°C | |
| Height | 26.7mm | |
| Length | 22mm | |
| Width | 33.5mm | |
| Standards/Approvals | UL, CSA, CE | |
| Series | NT | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 18A | ||
Mount Type Bushing | ||
Terminal Type Quick Connect | ||
IP Rating IP68, IP67 | ||
Panel Cutout Size 12.4 mm | ||
Actuator Length 17mm | ||
Contact AC Voltage 277V ac | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature 71°C | ||
Height 26.7mm | ||
Length 22mm | ||
Width 33.5mm | ||
Standards/Approvals UL, CSA, CE | ||
Series NT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Honeywell Series NT Toggle Switch, 18A Switch Contact Current, 277V AC Contact AC Voltage - 2NT91-7
This toggle switch is a sealed, bushing-mounted control device designed for use in demanding electrical and mechanical systems where a robust manual selector is required. It provides three-position switching and is intended for panel installation with a specific cutout size, delivering reliable circuit selection in environments that may be exposed to moisture or contaminants.
Features and Benefits:
• DPDT contact arrangement allows independent double-circuit control
• On-off-on operation offers reversible or centre-off switching flexibility
• Quick-connect terminals enable Rapid wiring and maintenance
• 18A rating supports substantial current loads for heavy-duty circuits
• 277V AC contact capability accommodates high-voltage AC applications
• IP68/IP67 protection affords ingress resistance for wet conditions
• On-off-on operation offers reversible or centre-off switching flexibility
• Quick-connect terminals enable Rapid wiring and maintenance
• 18A rating supports substantial current loads for heavy-duty circuits
• 277V AC contact capability accommodates high-voltage AC applications
• IP68/IP67 protection affords ingress resistance for wet conditions
Applications
• Suitable for control panels requiring dual-circuit selection
• Ideal for machinery where centre-off switching is needed
• Used with power distribution systems handling up to 277V AC
• Can be used for outdoor equipment exposed to water ingress
• Suitable for industrial retrofit projects needing quick-connect wiring
• Ideal for machinery where centre-off switching is needed
• Used with power distribution systems handling up to 277V AC
• Can be used for outdoor equipment exposed to water ingress
• Suitable for industrial retrofit projects needing quick-connect wiring
What mounting method does it use for panel integration?
It secures via a bushing mount and requires a 12.4mm panel cutout for proper installation.
What temperature range can I expect reliable operation within?
It operates across a wide thermal span from -40°C up to 71°C to suit varied indoor and outdoor environments.
How does the actuator size affect accessibility?
The 17mm actuator length provides a tactile lever suitable for gloved or ungloved operation while maintaining Compact panel spacing.
Are there recognised approvals that address safety and market acceptance?
It holds UL, CSA and CE approvals, indicating conformity with multiple regional standards for electrical devices.
Approvals
UL, CSA, CE
Related links
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch Maintained SPDT 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Momentary On Screw Terminal, 277 V ac
