Honeywell Toggle Switch, Bushing Mount, On-Off, DPST, Screw Terminal, 277 V ac
- RS Stock No.:
- 842-0648
- Distrelec Article No.:
- 301-31-782
- Mfr. Part No.:
- 2NT1-2
- Brand:
- Honeywell
Subtotal (1 unit)*
£51.50
(exc. VAT)
£61.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship
- Plus 50 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.50 |
*price indicative
- RS Stock No.:
- 842-0648
- Distrelec Article No.:
- 301-31-782
- Mfr. Part No.:
- 2NT1-2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| IP Rating | IP68, IP67 | |
| Panel Cutout Size | 12.4 mm | |
| Contact AC Voltage | 277V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 17mm | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-Off | |
| Length | 22mm | |
| Series | NT | |
| Width | 33.5mm | |
| Standards/Approvals | CSA, UL, CE | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
IP Rating IP68, IP67 | ||
Panel Cutout Size 12.4 mm | ||
Contact AC Voltage 277V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 17mm | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-Off | ||
Length 22mm | ||
Series NT | ||
Width 33.5mm | ||
Standards/Approvals CSA, UL, CE | ||
Height 26.7mm | ||
- COO (Country of Origin):
- US
Honeywell Series NT Toggle Switch, 20A Switch Contact Current, DPST Contact Configuration - 2NT1-2
This toggle switch provides a simple on-off control for electrical systems in demanding environments. It is built for panel mounting with a bushing installation and offers a double-pole, single-throw arrangement suited to switching paired conductors. The product is intended for industrial and machinery contexts where a robust manual control is required.
Features and Benefits:
• DPST contact arrangement enabling simultaneous dual-circuit switching
• Rated for 20A contact current to handle heavy-load circuits
• Screw terminals for secure conductor attachment under vibration
• Rated for 277V AC to serve moderate-voltage control circuits
• Sealed to IP68 and IP67 to resist water ingress in harsh conditions
• Operational between -40 and 71°C to cover wide thermal ranges
• Rated for 20A contact current to handle heavy-load circuits
• Screw terminals for secure conductor attachment under vibration
• Rated for 277V AC to serve moderate-voltage control circuits
• Sealed to IP68 and IP67 to resist water ingress in harsh conditions
• Operational between -40 and 71°C to cover wide thermal ranges
Applications
• Suitable for motor control panels requiring dual-circuit isolation
• Ideal for outdoor control stations exposed to moisture
• Used with factory automation systems needing manual overrides
• Can be used for electrical cabinets where secure termination is necessary
• Ideal for outdoor control stations exposed to moisture
• Used with factory automation systems needing manual overrides
• Can be used for electrical cabinets where secure termination is necessary
What mounting preparation is required for panel installation?
A 12.4mm diameter cut-out is needed in the panel to accept the bushing-style mount and ensure a correct mechanical fit.
How does the actuator interact with the switch body?
The lever projects 17mm from the mounting surface to provide a clear tactile Interface for manual operation without obstructing nearby components.
Are there approvals relevant to industrial safety standards?
The unit carries CSA, UL and CE approvals indicating it meets specified regional safety and conformity criteria.
What are the products external dimensions for equipment layout?
The switch occupies a width of 33.5mm, a length of 22mm and a height of 26.7mm for panel-space planning.
What Terminal type supports field wiring practices?
Screw-type terminals are used to facilitate conventional wiring methods and ensure reliable electrical contact under mechanical stress.
Approvals
UL, CSA, CE
Related links
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch Maintained DPDT 277 V ac
- Honeywell Toggle Switch Maintained SPDT 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
