Honeywell Toggle Switch, Bushing Mount, On-Off, SPST, Screw Terminal, 277 V ac
- RS Stock No.:
- 812-6579
- Distrelec Article No.:
- 301-31-754
- Mfr. Part No.:
- 1NT1-6
- Brand:
- Honeywell
Subtotal (1 unit)*
£30.28
(exc. VAT)
£36.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,473 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
- Plus 61 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.28 |
*price indicative
- RS Stock No.:
- 812-6579
- Distrelec Article No.:
- 301-31-754
- Mfr. Part No.:
- 1NT1-6
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 15A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| IP Rating | IP67, IP68 | |
| Panel Cutout Size | 12.4 mm | |
| Contact AC Voltage | 277V ac | |
| Actuator Length | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Series | NT | |
| Length | 22mm | |
| Height | 26.7mm | |
| Standards/Approvals | CSA, CE, UL | |
| Width | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 15A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
IP Rating IP67, IP68 | ||
Panel Cutout Size 12.4 mm | ||
Contact AC Voltage 277V ac | ||
Actuator Length 17mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
Series NT | ||
Length 22mm | ||
Height 26.7mm | ||
Standards/Approvals CSA, CE, UL | ||
Width 33.5mm | ||
- COO (Country of Origin):
- US
Honeywell Series NT Toggle Switch, 15A Switch Contact Current, 277V AC Contact AC Voltage - 1NT1-6
This toggle switch provides a sealed, manual on-off control for industrial electrical systems where environmental protection and straightforward operation are required. It is designed for panel mounting with a bushing installation and suits installations requiring a single-pole single-throw switching element for load control in demanding conditions.
Features and Benefits:
• IP67 and IP68 ingress protection keeps electrical contacts isolated
• Rated for 15A contact current to handle substantial loads
• Accepts up to 277V AC enabling high-voltage circuit switching
• Screw terminals permit secure field wiring connections
• Operates between -40 and 71°C for wide thermal range use
• 17mm actuator length allows positive tactile operation
• Rated for 15A contact current to handle substantial loads
• Accepts up to 277V AC enabling high-voltage circuit switching
• Screw terminals permit secure field wiring connections
• Operates between -40 and 71°C for wide thermal range use
• 17mm actuator length allows positive tactile operation
Applications
• Suitable for industrial control panels requiring environmental sealing
• Ideal for machinery that switches high-voltage AC circuits
• Used with outdoor equipment exposed to moisture and dust
• Can be used for electrical cabinets in harsh-temperature locations
• Used for retrofit panels needing screw-terminal replacement switches
• Ideal for machinery that switches high-voltage AC circuits
• Used with outdoor equipment exposed to moisture and dust
• Can be used for electrical cabinets in harsh-temperature locations
• Used for retrofit panels needing screw-terminal replacement switches
What panel opening is required to mount the switch?
The component is designed to fit into a 12.4mm panel cutout for secure bushing installation.
How are electrical connections MADE and maintained?
Termination is by screw-type terminals, enabling robust tightening and straightforward maintenance or replacement.
Which approvals indicate its suitability for regulated installations?
It carries CSA, CE and UL approvals, demonstrating conformity with recognised safety standards.
How much space does it occupy behind the panel?
The switch body extends to a length of 22mm with an overall height of 26.7mm, allowing assessment of clearance requirements.
Approvals
UL, CSA, CE
Related links
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
