TE Connectivity Toggle Switch, Panel Mount, On-On-(On), DP3T, Solder Terminal, 120 ac/dc, 28V ac/dc
- RS Stock No.:
- 710-9889
- Mfr. Part No.:
- 4-1825139-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£7.30
(exc. VAT)
£8.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 167 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £7.30 |
*price indicative
- RS Stock No.:
- 710-9889
- Mfr. Part No.:
- 4-1825139-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | DP3T | |
Switch Operation | On-On-(On) | |
Contact Current Rating | 5 A @ 28 V dc | |
Mounting Type | Panel Mount | |
Terminal Type | Solder | |
Panel Cut Out Diameter | 6.35mm | |
Actuator Length | 10.41mm | |
Actuator Material | Phenolic | |
Voltage Rating | 120 ac/dc, 28V ac/dc | |
Contact Resistance | 0.01Ω | |
Contact Material | Silver Plated Copper | |
Panel Cut Out Size | 6.35mm | |
Operating Temperature Range | -30 → +85°C | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration DP3T | ||
Switch Operation On-On-(On) | ||
Contact Current Rating 5 A @ 28 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.35mm | ||
Actuator Length 10.41mm | ||
Actuator Material Phenolic | ||
Voltage Rating 120 ac/dc, 28V ac/dc | ||
Contact Resistance 0.01Ω | ||
Contact Material Silver Plated Copper | ||
Panel Cut Out Size 6.35mm | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch (On)-On-(On) Solder Terminal 28V ac/dc
- TE Connectivity Toggle Switch On-On-On Solder Terminal 28V ac/dc
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal 28V ac/dc
- TE Connectivity Toggle Switch On-On-(On) Wire Lug Terminal 28V dc
- TE Connectivity Toggle Switch On-On Solder Terminal 28V ac/dc
- TE Connectivity Toggle Switch On-On Through Hole Terminal 28V ac/dc
- TE Connectivity Toggle Switch On-On Solder Terminal 28V ac/dc
- TE Connectivity Toggle Switch (On)-Off-(On) Through Hole Terminal 28V ac/dc