TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 120 V ac, 28V dc
- RS Stock No.:
- 710-9772
- Mfr. Part No.:
- 4-1825136-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.14
(exc. VAT)
£7.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £6.14 |
25 - 49 | £5.52 |
50 - 74 | £5.19 |
75 + | £4.78 |
*price indicative
- RS Stock No.:
- 710-9772
- Mfr. Part No.:
- 4-1825136-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPDT | |
Switch Operation | On-On | |
Contact Current Rating | 5 A @ 28 V dc | |
Mounting Type | PCB | |
Terminal Type | Through Hole | |
Panel Cut Out Diameter | 6.35mm | |
Actuator Length | 10.41mm | |
Actuator Material | Phenolic | |
Voltage Rating | 120 V ac, 28V dc | |
Contact Resistance | 10mΩ | |
Panel Cut Out Size | 6.35mm | |
Contact Material | Silver Plated Copper | |
Operating Temperature Range | -30 → +85°C | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Contact Current Rating 5 A @ 28 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Panel Cut Out Diameter 6.35mm | ||
Actuator Length 10.41mm | ||
Actuator Material Phenolic | ||
Voltage Rating 120 V ac, 28V dc | ||
Contact Resistance 10mΩ | ||
Panel Cut Out Size 6.35mm | ||
Contact Material Silver Plated Copper | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch On-On Through Hole Terminal 28V dc
- TE Connectivity Toggle Switch On-(On) Through Hole Terminal 28V dc
- TE Connectivity Toggle Switch On-On-(On) Wire Lug Terminal 28V dc
- TE Connectivity Toggle Switch (On)-On-(On) Wire Lug Terminal 28V dc
- TE Connectivity Toggle Switch On-Off-(On) Through Hole Terminal 28V dc
- TE Connectivity Toggle Switch On-On Through Hole Terminal 28V dc
- TE Connectivity Toggle Switch On-On Through Hole Terminal 28V dc
- TE Connectivity Toggle Switch On-(On) Through Hole Terminal 28V dc