Honeywell Toggle Switch, Bushing Mount, Latching, SPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5193
- Mfr. Part No.:
- 1TL1-8F
- Brand:
- Honeywell
Subtotal (1 box of 20 units)*
£1,526.63
(exc. VAT)
£1,831.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,526.63 | £76.332 |
*price indicative
- RS Stock No.:
- 212-5193
- Mfr. Part No.:
- 1TL1-8F
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | 71°C | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | -65°C | |
| Height | 58mm | |
| Width | 20mm | |
| Standards/Approvals | UL, CSA, CE | |
| Length | 30mm | |
| Series | TL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation Latching | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature 71°C | ||
Switch Configuration On-On | ||
Maximum Operating Temperature -65°C | ||
Height 58mm | ||
Width 20mm | ||
Standards/Approvals UL, CSA, CE | ||
Length 30mm | ||
Series TL | ||
RoHS Status: Not Applicable
SPDT
The Honeywell TL series SPDT toggle switch having robust design. It is well-suited for many military, aerospace and other demanding applications where reliability is essential. It can work in environments where the panels is subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water.
Optional leverlocks
Silver alloy or gold-plated contact options
Prevent electrical shorting
