Honeywell Toggle Switch, Bushing Mount, Latching, SPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5184
- Mfr. Part No.:
- 1TL1-31
- Brand:
- Honeywell
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 212-5184
- Mfr. Part No.:
- 1TL1-31
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Minimum Operating Temperature | 71°C | |
| Actuator Length | 26.67mm | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | -65°C | |
| Switch Configuration | On-On | |
| Height | 58mm | |
| Series | TL | |
| Length | 30mm | |
| Width | 20mm | |
| Standards/Approvals | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation Latching | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Minimum Operating Temperature 71°C | ||
Actuator Length 26.67mm | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature -65°C | ||
Switch Configuration On-On | ||
Height 58mm | ||
Series TL | ||
Length 30mm | ||
Width 20mm | ||
Standards/Approvals CE, CSA, UL | ||
RoHS Status: Not Applicable
SPDT
The Honeywell TL series SPDT toggle switch having robust design. It is well-suited for many military, aerospace and other demanding applications where reliability is essential. It can work in environments where the panels is subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water.
Optional leverlocks
Silver alloy or gold-plated contact options
Prevent electrical shorting
Related links
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Toggle Switch Maintained SPDT 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
