Honeywell Toggle Switch, Bushing Mount, On-On, DPDT, Wire Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5171
- Distrelec Article No.:
- 304-55-821
- Mfr. Part No.:
- 102TL2-3
- Brand:
- Honeywell
Subtotal (1 box of 20 units)*
£8,966.43
(exc. VAT)
£10,759.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £8,966.43 | £448.322 |
*price indicative
- RS Stock No.:
- 212-5171
- Distrelec Article No.:
- 304-55-821
- Mfr. Part No.:
- 102TL2-3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Actuator Length | 17.27mm | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | 71°C | |
| Maximum Operating Temperature | -65°C | |
| Switch Configuration | On-On | |
| Width | 20mm | |
| Standards/Approvals | CSA, CE, UL | |
| Length | 30mm | |
| Height | 58mm | |
| Series | TL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Wire | ||
Illuminated No | ||
Actuator Length 17.27mm | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature 71°C | ||
Maximum Operating Temperature -65°C | ||
Switch Configuration On-On | ||
Width 20mm | ||
Standards/Approvals CSA, CE, UL | ||
Length 30mm | ||
Height 58mm | ||
Series TL | ||
RoHS Status: Not Applicable
DPDT
The Honeywell TL series DPDT toggle switch having robust design. It is well-suited for many military, aerospace and other demanding applications where reliability is essential. It can work in environments where the panels is subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water.
Optional leverlocks
Silver alloy or gold-plated contact options
Prevent electrical shorting
