Honeywell Toggle Switch, Bushing Mount, On-On, DPDT, Wire Lead Terminal
- RS Stock No.:
- 212-5164
- Mfr. Part No.:
- 102TL1-3D
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 212-5164
- Mfr. Part No.:
- 102TL1-3D
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Mount Type | Bushing | |
| Terminal Type | Wire Lead | |
| Illuminated | No | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 71°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Mount Type Bushing | ||
Terminal Type Wire Lead | ||
Illuminated No | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 71°C | ||
Non Compliant
DPDT
The Honeywell TL series DPDT toggle switch having robust design. It is well-suited for many military, aerospace and other demanding applications where reliability is essential. It can work in environments where the panels is subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water.
Optional leverlocks
Silver alloy or gold-plated contact options
Prevent electrical shorting
