Honeywell Toggle Switch, Bushing Mount, On-Off, SPST, Wire Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5153
- Mfr. Part No.:
- 101TL2-2
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£104.31
(exc. VAT)
£125.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £104.31 |
| 5 - 9 | £101.39 |
| 10 + | £98.68 |
*price indicative
- RS Stock No.:
- 212-5153
- Mfr. Part No.:
- 101TL2-2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | 71°C | |
| Actuator Length | 17.27mm | |
| Maximum Operating Temperature | -65°C | |
| Switch Configuration | On-Off | |
| Length | 30mm | |
| Height | 58mm | |
| Series | TL | |
| Width | 20mm | |
| Standards/Approvals | CE, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Wire | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature 71°C | ||
Actuator Length 17.27mm | ||
Maximum Operating Temperature -65°C | ||
Switch Configuration On-Off | ||
Length 30mm | ||
Height 58mm | ||
Series TL | ||
Width 20mm | ||
Standards/Approvals CE, UL, CSA | ||
RoHS Status: Not Applicable
SPST
The Honeywell TL series SPST toggle switch having robust design. It is well-suited for many military, aerospace and other demanding applications where reliability is essential. It can work in environments where the panels is subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water.
Optional leverlocks
Silver alloy or gold-plated contact options
Prevent electrical shorting
Related links
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
