Honeywell Toggle Switch, Bushing Mount, On-On, SPDT, Screw Terminal, 277 V ac
- RS Stock No.:
- 187-3502
- Mfr. Part No.:
- 1TL1-8
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£40.38
(exc. VAT)
£48.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship
- Plus 100 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £40.38 |
| 50 - 99 | £38.81 |
| 100 + | £37.39 |
*price indicative
- RS Stock No.:
- 187-3502
- Mfr. Part No.:
- 1TL1-8
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 10A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.4 mm | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 17mm | |
| Contact AC Voltage | 277V ac | |
| Maximum Operating Temperature | 71°C | |
| Length | 15mm | |
| Height | 26.7mm | |
| Series | TL | |
| Width | 33.5mm | |
| Standards/Approvals | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 10A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.4 mm | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 17mm | ||
Contact AC Voltage 277V ac | ||
Maximum Operating Temperature 71°C | ||
Length 15mm | ||
Height 26.7mm | ||
Series TL | ||
Width 33.5mm | ||
Standards/Approvals CE, CSA, UL | ||
- COO (Country of Origin):
- US
Honeywell Series TL Toggle Switch, 10A Switch Contact Current, 277V Contact AC Voltage - 1TL1-8
This toggle switch provides a Compact manual switching solution for control panels and equipment, designed for through-panel mounting in industrial and electrical systems. It offers single-pole double-throw switching in an On-On arrangement and connects via screw terminals, making it suitable for straightforward circuit selection tasks where a robust, temperature-tolerant component is required.
Features and Benefits:
• Rated for 277V AC operation supporting higher-voltage control circuits
• Switch contact current 10A enabling medium-current switching tasks
• SPDT On-On contact configuration for selectable circuit routing
• Bushing mount with 12.4mm panel cutout for secure panel installation
• Screw Terminal type allowing reliable wired connections
• Operating range from -65°C to 71°C for extreme-environment use
• Switch contact current 10A enabling medium-current switching tasks
• SPDT On-On contact configuration for selectable circuit routing
• Bushing mount with 12.4mm panel cutout for secure panel installation
• Screw Terminal type allowing reliable wired connections
• Operating range from -65°C to 71°C for extreme-environment use
Applications
• Suitable for motor control changeover in industrial panels
• Ideal for selection switching in control cabinets
• Used for routing signals in electrical distribution boards
• Can be used for manual override switches on machinery
• Suitable for equipment requiring recognised safety approvals
• Ideal for selection switching in control cabinets
• Used for routing signals in electrical distribution boards
• Can be used for manual override switches on machinery
• Suitable for equipment requiring recognised safety approvals
How is the device fastened into a control panel?
It mounts through the panel using a bushing and locates in a 12.4mm cutout, providing a secure mechanical connection.
What Terminal style is provided for wiring?
Connections are MADE using screw-type terminals designed for standard conductor terminations.
What approvals does the component carry for installation?
It holds CE, CSA and UL approvals suitable for many regulated installations.
What actuator size should engineers allow for front clearance?
The switch features an actuator length of 17mm which defines the front-facing protrusion.
What are the external footprint limits for panel layout?
The overall width is 33.5mm and the height is 26.7mm, useful for determining adjacent spacing.
Related links
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch Maintained SPDT 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch Maintained DPDT 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
