Honeywell Toggle Switch, Bushing Mount, On-Off-On, SPDT, Screw Terminal, 277 V ac
- RS Stock No.:
- 187-3499
- Distrelec Article No.:
- 303-45-142
- Mfr. Part No.:
- 1TL1-5
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£45.81
(exc. VAT)
£54.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £45.81 |
| 50 - 99 | £44.21 |
| 100 + | £42.74 |
*price indicative
- RS Stock No.:
- 187-3499
- Distrelec Article No.:
- 303-45-142
- Mfr. Part No.:
- 1TL1-5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 10A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.4 mm | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 17mm | |
| Contact AC Voltage | 277V ac | |
| Maximum Operating Temperature | 71°C | |
| Standards/Approvals | UL, CSA, CE | |
| Width | 33.5mm | |
| Series | TL | |
| Length | 15mm | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 10A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.4 mm | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 17mm | ||
Contact AC Voltage 277V ac | ||
Maximum Operating Temperature 71°C | ||
Standards/Approvals UL, CSA, CE | ||
Width 33.5mm | ||
Series TL | ||
Length 15mm | ||
Height 26.7mm | ||
- COO (Country of Origin):
- US
Honeywell Series TL Toggle Switch, 10A Switch Contact Current, 277V AC Contact AC Voltage - 1TL1-5
This toggle switch provides a mechanical means to select between circuit states in control panels and industrial equipment. It is a non‑illuminated, panel‑mounted control intended for use where a three‑position toggle is required, offering a simple user Interface for altering electrical pathways in automation, electrical and mechanical systems.
Features and Benefits:
• SPDT contact arrangement provides flexible circuit selection
• 10A switching capacity supports moderate load currents
• On‑Off‑On operation enables centre‑off control for multi‑state systems
• Screw terminals permit secure, serviceable wiring connections
• Bushing mount allows straightforward panel installation
• 10A switching capacity supports moderate load currents
• On‑Off‑On operation enables centre‑off control for multi‑state systems
• Screw terminals permit secure, serviceable wiring connections
• Bushing mount allows straightforward panel installation
Applications
• Suitable for control panels requiring manual mode selection
• Ideal for switching auxiliary circuits in automation racks
• Used with motor starters for manual override functions
• Can be used for test rigs requiring isolated centre‑off positions
• Ideal for switching auxiliary circuits in automation racks
• Used with motor starters for manual override functions
• Can be used for test rigs requiring isolated centre‑off positions
What temperature range will the switch tolerate in harsh environments?
It will operate between -65°C and 71°C, allowing use across low‑temperature storage areas and moderately elevated ambient locations.
What approvals indicate suitability for recognised safety standards?
It carries UL, CSA and CE approvals that align with standard electrical safety and conformity requirements.
How large a panel aperture is required for mounting?
The panel cut‑out required is 12.4 mm, enabling a Compact footprint for retrofits and new enclosures.
What voltage can the switch handle on AC circuits?
The contact rating for alternating current is 277V AC, suitable for many industrial control supplies.
Are there any illumination features integrated in the actuator?
No, the actuator is non‑illuminated, which simplifies wiring and removes the need for lamp carriers.
Related links
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch Maintained SPDT 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
