Honeywell Toggle Switch, Bushing Mount, On-On, SPDT, Screw Terminal, 277 V ac
- RS Stock No.:
- 187-3497
- Distrelec Article No.:
- 303-45-139
- Mfr. Part No.:
- 1TL1-3
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£36.31
(exc. VAT)
£43.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £36.31 |
| 50 - 99 | £35.15 |
| 100 + | £34.02 |
*price indicative
- RS Stock No.:
- 187-3497
- Distrelec Article No.:
- 303-45-139
- Mfr. Part No.:
- 1TL1-3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 15A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.4 mm | |
| Actuator Length | 17mm | |
| Contact AC Voltage | 277V ac | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 71°C | |
| Width | 33.5mm | |
| Height | 26.7mm | |
| Series | TL | |
| Length | 15mm | |
| Standards/Approvals | CSA, UL, CE | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 15A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.4 mm | ||
Actuator Length 17mm | ||
Contact AC Voltage 277V ac | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 71°C | ||
Width 33.5mm | ||
Height 26.7mm | ||
Series TL | ||
Length 15mm | ||
Standards/Approvals CSA, UL, CE | ||
- COO (Country of Origin):
- US
Honeywell Series TL Toggle Switch, 15A Switch Contact Current, 277V AC Contact AC Voltage - 1TL1-3
This toggle switch serves as a Compact manual selector for electrical circuits in industrial and commercial control systems. It provides a two-position changeover function for routing power or control signals and is designed for panel installation in equipment where a screw-connected Interface is preferred. The unit operates across a wide ambient temperature range suitable for demanding environments.
Features and Benefits:
• SPDT contact arrangement for switching between two circuits
• Rated for 15 A enabling heavy-duty current handling
• Suitable for AC systems up to 277V for high-voltage applications
• Screw terminals for secure electrical connections
• Bushing mount simplifies panel installation and replacement
• Operates reliably from -65 °C to 71 °C for extended environmental tolerance
• Rated for 15 A enabling heavy-duty current handling
• Suitable for AC systems up to 277V for high-voltage applications
• Screw terminals for secure electrical connections
• Bushing mount simplifies panel installation and replacement
• Operates reliably from -65 °C to 71 °C for extended environmental tolerance
Applications
• Suitable for control panels in factory automation systems
• Ideal for electrical distribution switching in machinery
• Used with motor starters for manual changeover operations
• Can be used for power selection in test and measurement rigs
• Suitable for instrument panels requiring robust manual switching
• Ideal for electrical distribution switching in machinery
• Used with motor starters for manual changeover operations
• Can be used for power selection in test and measurement rigs
• Suitable for instrument panels requiring robust manual switching
What type of panel cutout is required for mounting?
The switch requires a circular panel aperture sized to 12.4mm for correct bushing fitment.
How does the actuator size affect operator interaction?
The actuator projects 17mm providing a readily accessible lever length for deliberate manual switching.
What Terminal style is provided for wiring?
External wiring is secured via screw-type terminals to ensure a positive mechanical and electrical connection.
Are there recognised safety approvals associated with this device?
The unit meets standards endorsed by UL, CSA and CE to align with common regulatory frameworks.
What mechanical configuration does the switch use during operation?
It employs an On–On mechanical operation to maintain one of two stable circuit positions when actuated.
Related links
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch Maintained SPDT 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
