Honeywell Toggle Switch, Bushing Mount, On-Off, SPST, Screw Terminal, 277 V ac
- RS Stock No.:
- 187-3496
- Mfr. Part No.:
- 1TL1-2
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£32.05
(exc. VAT)
£38.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 119 unit(s) ready to ship
- Plus 100 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £32.05 |
| 50 - 99 | £30.80 |
| 100 + | £29.68 |
*price indicative
- RS Stock No.:
- 187-3496
- Mfr. Part No.:
- 1TL1-2
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 15A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cutout Size | 12.4 mm | |
| Contact AC Voltage | 277V ac | |
| Actuator Length | 17mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 71°C | |
| Standards/Approvals | UL, CSA, CE | |
| Width | 33.5mm | |
| Series | TL | |
| Height | 26.7mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 15A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cutout Size 12.4 mm | ||
Contact AC Voltage 277V ac | ||
Actuator Length 17mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 71°C | ||
Standards/Approvals UL, CSA, CE | ||
Width 33.5mm | ||
Series TL | ||
Height 26.7mm | ||
Length 15mm | ||
- COO (Country of Origin):
- US
Honeywell Series TL Toggle Switch, 15A Switch Contact Current, 277V AC Contact AC Voltage - 1TL1-2
This toggle switch provides a straightforward on–off control for electrical systems in industrial settings. It is a single-pole single-throw device designed for panel mounting with a bushing Interface and screw termination, suitable for switching AC loads in control panels and machinery.
Features and Benefits:
• SPST contact arrangement delivers simple circuit interruption and reliable control
• Rated for 15A switching to handle moderate current loads in equipment
• Accepts up to 277V AC enabling use on higher-voltage circuits
• Operates between -65°C and 71°C for wide environmental tolerance
• 17mm actuator length offers positive manual operation and clear tactile feedback
• Panel cutout 12.4mm allows straightforward installation into standard apertures
• Rated for 15A switching to handle moderate current loads in equipment
• Accepts up to 277V AC enabling use on higher-voltage circuits
• Operates between -65°C and 71°C for wide environmental tolerance
• 17mm actuator length offers positive manual operation and clear tactile feedback
• Panel cutout 12.4mm allows straightforward installation into standard apertures
Applications
• Suitable for control panels in industrial automation systems
• Ideal for switching motors and actuators within electrical cabinets
• Used for manual override functions on production machinery
• Can be used for isolating auxiliary circuits on test rigs
• Suitable for retrofit replacements in electrical distribution panels
• Ideal for switching motors and actuators within electrical cabinets
• Used for manual override functions on production machinery
• Can be used for isolating auxiliary circuits on test rigs
• Suitable for retrofit replacements in electrical distribution panels
What type of mounting does it require for panel installation?
It uses a bushing mount that secures through the panel cutout and is fastened externally for a robust installation.
How are external conductors connected to the device?
Connections are MADE via screw terminals that accept stranded or solid conductors and provide a secure mechanical and electrical connection.
Is the switch suited to applications where temperature extremes occur?
Yes, it is specified to function across a broad temperature range from -65°C to 71°C, supporting use in cold storage and heated enclosures.
What approvals back its use in regulated installations?
It carries recognised safety approvals from UL, CSA and CE, indicating conformity with multiple international standards.
How does the actuator size affect usability in control panels?
The 17mm actuator projects sufficiently to allow clear manual operation while maintaining a Compact profile for dense panel layouts.
Related links
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch Maintained SPDT 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
