Honeywell Toggle Switch, Bushing Mount, Maintained, Momentary, DPDT, Screw Terminal, 277 V ac
- RS Stock No.:
- 187-3494
- Mfr. Part No.:
- 2NT1-8
- Brand:
- Honeywell
Subtotal (1 unit)*
£37.28
(exc. VAT)
£44.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.28 |
*price indicative
- RS Stock No.:
- 187-3494
- Mfr. Part No.:
- 2NT1-8
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | Maintained, Momentary | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| IP Rating | IP68, IP67 | |
| Illuminated | No | |
| Contact AC Voltage | 277V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Length | 22mm | |
| Standards/Approvals | CSA, CE, UL | |
| Width | 33.5mm | |
| Height | 26.7mm | |
| Series | NT | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation Maintained, Momentary | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
IP Rating IP68, IP67 | ||
Illuminated No | ||
Contact AC Voltage 277V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
Length 22mm | ||
Standards/Approvals CSA, CE, UL | ||
Width 33.5mm | ||
Height 26.7mm | ||
Series NT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Honeywell Series NT Toggle Switch, 277V AC Contact AC Voltage, 20A Switch Contact Current - 2NT1-8
This toggle switch provides a compact, rugged switching solution for control panels and equipment in industrial settings. Designed for bushing mounting, it offers dual-pole double-throw contact capability and supports alternating current use up to 277V AC, making it suitable for varied control and routing tasks without detailing mechanical dimensions.
Features and Benefits:
• DPDT contact arrangement enables independent two-circuit switching, improving system flexibility
• 20A contact rating supports high-current switching for robust load control
• Maintained and momentary operation modes allow latching or transient actuation
• Screw terminals ensure secure conductor connection for Durable installations
• IP68 and IP67 ingress protection permit immersion and dust-tight operation
• Rated for operation from -40°C to 71°C for wide temperature deployment
• 20A contact rating supports high-current switching for robust load control
• Maintained and momentary operation modes allow latching or transient actuation
• Screw terminals ensure secure conductor connection for Durable installations
• IP68 and IP67 ingress protection permit immersion and dust-tight operation
• Rated for operation from -40°C to 71°C for wide temperature deployment
Applications
• Suitable for industrial control panels requiring dual-circuit selection
• Ideal for machine-tool control where both momentary and maintained actions are needed
• Used for switching high-current auxiliary circuits in electrical distribution systems
• Can be used for outdoor installations exposed to dust and temporary submersion
• Used with automation equipment that requires secure screw-terminal connections
• Ideal for machine-tool control where both momentary and maintained actions are needed
• Used for switching high-current auxiliary circuits in electrical distribution systems
• Can be used for outdoor installations exposed to dust and temporary submersion
• Used with automation equipment that requires secure screw-terminal connections
How is the switch secured to a panel?
It is designed for bushing-mount installation, fitting through a panel aperture and secured at the mounting point.
What Terminal type should installers expect for wiring?
Connections are MADE via screw terminals that accept stranded or solid conductors for dependable electrical contact.
Can it be used where frequent temperature swings occur?
Yes, it is specified to function across a -40°C to 71°C range, accommodating environments with substantial thermal variation.
What approvals cover its use in regulated installations?
The device meets recognised CSA, CE and UL standards applicable to electrical switching components.
Related links
- Honeywell Toggle Switch Maintained SPDT 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Momentary On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Quick Connect Terminal, 277 V ac
