Honeywell Toggle Switch, Bushing Mount, On-Off-On, DPDT, Screw Terminal, 277 V ac
- RS Stock No.:
- 187-3492
- Distrelec Article No.:
- 301-31-785
- Mfr. Part No.:
- 2NT1-5
- Brand:
- Honeywell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£46.71
(exc. VAT)
£56.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £46.71 |
| 50 - 99 | £44.89 |
| 100 + | £43.25 |
*price indicative
- RS Stock No.:
- 187-3492
- Distrelec Article No.:
- 301-31-785
- Mfr. Part No.:
- 2NT1-5
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 10A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| IP Rating | IP67, IP68 | |
| Panel Cutout Size | 12.4 mm | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 277V ac | |
| Actuator Length | 17mm | |
| Maximum Operating Temperature | 71°C | |
| Length | 22mm | |
| Standards/Approvals | CE, CSA, UL | |
| Width | 33.5mm | |
| Series | NT | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 10A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
IP Rating IP67, IP68 | ||
Panel Cutout Size 12.4 mm | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 277V ac | ||
Actuator Length 17mm | ||
Maximum Operating Temperature 71°C | ||
Length 22mm | ||
Standards/Approvals CE, CSA, UL | ||
Width 33.5mm | ||
Series NT | ||
Height 26.7mm | ||
- COO (Country of Origin):
- US
Honeywell Series NT Toggle Switch, 10A Switch Contact Current, IP67/IP68 - 2NT1-5
This toggle switch is a sealed, panel-mounted electrical control designed for demanding industrial environments. It provides a three-position On‑Off‑On operation with double-pole, double-throw contact arrangement to control two circuits simultaneously. The device incorporates screw terminals for secure wiring and is intended for use where robust electrical switching and ingress protection are required.
Features and Benefits:
• DPDT configuration allows independent control of two circuits for versatile control
• 10A contact rating supports higher current switching in control circuits
• Rated for 277V AC operation for mains-level switching applications
• IP67 and IP68 sealing enables use in wet or dust-laden locations
• Operating range from -40 to 71°C suits varied temperature conditions
• Screw-type terminals ensure firm electrical connections under vibration
• 10A contact rating supports higher current switching in control circuits
• Rated for 277V AC operation for mains-level switching applications
• IP67 and IP68 sealing enables use in wet or dust-laden locations
• Operating range from -40 to 71°C suits varied temperature conditions
• Screw-type terminals ensure firm electrical connections under vibration
Applications
• Suitable for industrial automation control panels requiring sealed switches
• Ideal for electrical distribution panels switching two-phase control signals
• Used with machinery control stations needing On‑Off‑On selection
• Can be used for marine or outdoor enclosures where water ingress is possible
• Suitable for retrofit panel mount installations with a 12.4mm cut-out
• Ideal for electrical distribution panels switching two-phase control signals
• Used with machinery control stations needing On‑Off‑On selection
• Can be used for marine or outdoor enclosures where water ingress is possible
• Suitable for retrofit panel mount installations with a 12.4mm cut-out
How is the switch mounted in a control panel?
It fits into a 12.4mm panel cut-out and secures via a bushing mount for straightforward panel installation.
What Terminal format is provided for wiring?
The unit uses screw terminals to accept insulated conductors and provide vibration-resistant connections.
What approvals accompany the device for industrial use?
It carries recognised approvals from CE, CSA and UL suitable for many regulated installations.
How large is the actuator for manual operation?
The lever projects 17mm to allow positive manual operation while maintaining a Compact profile.
Are the physical envelope dimensions available for enclosure planning?
The switch measures 22mm in length, 33.5mm in width and 26.7mm in height for cabinet layout considerations.
Related links
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch Maintained DPDT 277 V ac
- Honeywell Toggle Switch On-Off Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-Off-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
- Honeywell Toggle Switch On-On Screw Terminal, 277 V ac
