Honeywell Toggle Switch, Panel Mount, On-(Off), SPST, Screw Terminal, 250 V dc, 277V ac
- RS Stock No.:
- 187-3488
- Distrelec Article No.:
- 303-45-127
- Mfr. Part No.:
- 1NT1-4
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 187-3488
- Distrelec Article No.:
- 303-45-127
- Mfr. Part No.:
- 1NT1-4
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | SPST | |
| Switch Operation | On-(Off) | |
| Contact Current Rating | 10 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| IP Rating | IP67, IP68 | |
| Panel Cut Out Width | 11.4mm | |
| Panel Cut Out Diameter | 12.4mm | |
| Actuator Length | 17mm | |
| Voltage Rating | 250 V dc, 277V ac | |
| Contact Material | Silver Alloy | |
| Panel Cut Out Size | 12.4 (Dia.) x 11.4mm | |
| Maximum Operating Temperature | +71°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +71°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration SPST | ||
Switch Operation On-(Off) | ||
Contact Current Rating 10 A | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
IP Rating IP67, IP68 | ||
Panel Cut Out Width 11.4mm | ||
Panel Cut Out Diameter 12.4mm | ||
Actuator Length 17mm | ||
Voltage Rating 250 V dc, 277V ac | ||
Contact Material Silver Alloy | ||
Panel Cut Out Size 12.4 (Dia.) x 11.4mm | ||
Maximum Operating Temperature +71°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +71°C | ||
- COO (Country of Origin):
- US
MICRO SWITCH NT Series Toggle Switch, 1 pole, 2 position, Screw terminal, Standard Lever. MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hose downs, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.
Completely sealed switching chamber
Applications
Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
Construction equipment
Agriculture equipment
Material-handling equipment
Factory-floor control units
Machine tool equipment manufacturers
Applications
Aerial lifts, scissor lifts, truck mounted tele-handlers, and cranes
Construction equipment
Agriculture equipment
Material-handling equipment
Factory-floor control units
Machine tool equipment manufacturers
