TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Wire Lug Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 164-0940
- Mfr. Part No.:
- MTA206N
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 100 units)*
£1,078.50
(exc. VAT)
£1,294.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £10.785 | £1,078.50 |
| 200 - 200 | £10.408 | £1,040.80 |
| 300 - 400 | £10.052 | £1,005.20 |
| 500 + | £9.728 | £972.80 |
*price indicative
- RS Stock No.:
- 164-0940
- Mfr. Part No.:
- MTA206N
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Mount Type | Panel | |
| Terminal Type | Wire Lug | |
| Panel Cutout Size | 6.43 mm | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 10.49mm | |
| Maximum Operating Temperature | 80°C | |
| Actuator Material | Nickel Plated Brass | |
| Length | 33mm | |
| Height | 24.5mm | |
| Standards/Approvals | CSA, UL | |
| Series | MTA | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Mount Type Panel | ||
Terminal Type Wire Lug | ||
Panel Cutout Size 6.43 mm | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 28V dc | ||
Actuator Length 10.49mm | ||
Maximum Operating Temperature 80°C | ||
Actuator Material Nickel Plated Brass | ||
Length 33mm | ||
Height 24.5mm | ||
Standards/Approvals CSA, UL | ||
Series MTA | ||
Mechanical Life 40000Cycles | ||
Non Compliant
TE Connectivity MTA Series Toggle Switch & Accessories
MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals.
Gold flash over silver contacts
Chrome plated brass actuator and Alkyd polyester (UL 94 V-0) case
Related links
- TE Connectivity Toggle Switch On-(On) Wire Lug Terminal 125 V ac/dc
- TE Connectivity Toggle Switch (On)-Off-(On) Wire Lug Terminal 28V dc
- TE Connectivity Toggle Switch (On)-On-(On) Wire Lug Terminal 28V dc
- TE Connectivity Toggle Switch On-On-(On) Wire Lug Terminal 28V dc
- APEM Toggle Switch On-On Screw Terminal 28V dc
- APEM Toggle Switch On-Off-On Screw Terminal 28V dc
- APEM Toggle Switch On-Off Screw Terminal 28V dc
- APEM Toggle Switch (On)-Off-(On) Screw Terminal 28V dc
