Honeywell Toggle Switch

Image representative of range

Subtotal (1 unit)*

£67.85

(exc. VAT)

£81.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.85

*price indicative

RS Stock No.:
560-295
Distrelec Article No.:
301-38-496
Mfr. Part No.:
1NT1-3D
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Toggle Switch

Standards/Approvals

No

COO (Country of Origin):
US

Honeywell Toggle Switch, 15A Current Rating, Screw Termination Style - 1NT1-3D


This toggle switch provides a straightforward manual control solution for electrical circuits, designed for panel installation in industrial and commercial equipment. It operates in a two-position configuration to alternate connections and is intended for use where a durable, user-operated selector is required.

Features and Benefits:


• Single-pole double-throw contact for simple circuit selection
• ON-ON switch function enabling two stable output states
• Panel mount arrangement for secure front-panel installation
• Screw termination for straightforward wiring and maintenance
• Rated for 15A to handle moderate current loads

Applications


• Suitable for control panels requiring manual changeover between circuits
• Ideal for automation equipment selector functions in switchboards
• Used for isolating or selecting power feeds in electrical cabinets
• Can be used for mechanical system control where two steady positions suffice

How should I secure the switch to a control panel?


Fit the unit through a prepared panel aperture and fasten from the rear using the mounting hardware to ensure a firm panel-mounted installation.

What wiring considerations apply to the termination style?


Use appropriately sized conductors terminated under the screw connections and tighten to the torque recommended for screw-terminals in similar industrial switches.

What operational behaviour can I expect from the switch positions?


The mechanism provides two stable ON states so the selected circuit remains engaged until manually moved to the alternate position.

Which industries commonly deploy this type of switch?


Typical users include electrical, electronics, automation and mechanical sectors for discrete manual control tasks.

Related links