Omron H3Y Series DIN Rail, Surface Timer Relay, 4-Contact, 125 V dc, 0.04 s to 3 h, 1-Function, DPDT Switch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£61.96

(exc. VAT)

£74.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£61.96
5 - 9£59.44
10 +£57.58

*price indicative

RS Stock No.:
794-8902
Mfr. Part No.:
H3Y-2 AC200-230 10S
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

DIN Rail, Surface

Time Range

0.04 s to 3 h

Number of Contacts

4

Number of Timer Functions

1

Switching Voltage

250V

Contact Configuration

DPDT

IP Rating

IP40

Timing Adjustment

Knob

Contact Current

5A

Supply DC Voltage

125 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

21.5mm

Standards/Approvals

Lloyds, CSA C22.2 No. 14, EN61812-1, IEC60664-1, UL508, EN60947-5-1

Height

28mm

Length

63mm

Series

H3Y

COO (Country of Origin):
CN

Omron H3Y-2 Series Timer Relay, 200 to 230V AC Supply Voltage, 8-Pin Connector - H3Y-2 AC200-230 10S


This timer relay is an essential component designed for automation and control applications. With dimensions of 28mm in width, 56.6mm in depth, and 21.5mm in length, it operates within a supply voltage range of 200 to 230V AC. This versatile device supports time limit operation, making it suitable for various time-sensitive tasks.

Features & Benefits


• Time range adjustable from 0.5 to 10 seconds supports flexible applications

• Designed with 8 contacts to accommodate multiple circuits

• DPDT relay configuration ensures reversible switching capabilities

• 8-pin connector simplifies installation and connectivity

• External power supply enhances operational efficiency

• Operates in temperatures ranging from -10 °C to +50 °C for reliable performance

Applications


• Used in industrial automation for process control

• Ideal for timing operations in machinery start/stop

• Suitable for controlling lighting systems in commercial settings

• Utilised in HVAC systems for timed operation of equipment

What is the maximum current handling capability of this device?


The device is capable of handling a maximum current of 5A, making it suitable for various load requirements in automation settings.

What voltage range is acceptable for operation?


It operates optimally within a supply voltage range of 200 to 230V AC, ensuring compatibility with standard AC power systems.

How does the time limit operation benefit automation tasks?


The time limit operation allows for precise control over timings, which is crucial in processes requiring accurate delays or timed sequences.

What makes the external power supply advantageous for this relay?


An external power supply ensures consistent and reliable operation independently of the load circuit, enhancing overall system performance and safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy