TE Connectivity 7000 Series Panel Mount Timer Relay, 2-Contact, 0.5 → 5s, DPDT
- RS Stock No.:
- 782-1501
- Mfr. Part No.:
- 7022PB
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£301.91
(exc. VAT)
£362.29
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £301.91 |
*price indicative
- RS Stock No.:
- 782-1501
- Mfr. Part No.:
- 7022PB
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Mounting Type | Panel Mount | |
Mode of Operation | OFF Delay | |
Time Range | 0.5 → 5s | |
Number of Contacts | 2 | |
Contact Configuration | DPDT | |
Time Increment | Seconds | |
Maximum Current | 15A | |
Maximum Voltage | 30 V dc, 600V ac | |
Terminal Type | Screw | |
Switch Configuration | DPDT | |
Width | 65.3mm | |
Depth | 158.2mm | |
Series | 7000 | |
Length | 82.55mm | |
Maximum Operating Temperature | +75°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Mounting Type Panel Mount | ||
Mode of Operation OFF Delay | ||
Time Range 0.5 → 5s | ||
Number of Contacts 2 | ||
Contact Configuration DPDT | ||
Time Increment Seconds | ||
Maximum Current 15A | ||
Maximum Voltage 30 V dc, 600V ac | ||
Terminal Type Screw | ||
Switch Configuration DPDT | ||
Width 65.3mm | ||
Depth 158.2mm | ||
Series 7000 | ||
Length 82.55mm | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -30°C | ||
Non Compliant
- COO (Country of Origin):
- US
7000 Series - Electropneumatic Timing Relay, off-delay
The 7000 Series is a range of industrial electropneumatic timing relay.
This series convinced by a calibrated timing head, a precision-wound potted coil and a snap-action switch assembly.
This series convinced by a calibrated timing head, a precision-wound potted coil and a snap-action switch assembly.
Off-delay function
Oversized time-calibrated adjustment knobs
Markings visible from all angles
Inherent transient immunity
Available in 2-pole or 4-pole models
Surface-mount, panel-mount or octal plug-in mounting
Front terminals are Easy-to-Reach screw terminals, all on the face of the unit
Module assembly with timing head, coil assembly and switch-block are individual modules
Oversized time-calibrated adjustment knobs
Markings visible from all angles
Inherent transient immunity
Available in 2-pole or 4-pole models
Surface-mount, panel-mount or octal plug-in mounting
Front terminals are Easy-to-Reach screw terminals, all on the face of the unit
Module assembly with timing head, coil assembly and switch-block are individual modules