Maxim Integrated ICM7555IPA+, Timer Circuit, 8-Pin PDIP
- RS Stock No.:
- 732-7664
- Mfr. Part No.:
- ICM7555IPA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-7664
- Mfr. Part No.:
- ICM7555IPA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Through Hole | |
| Timer Type | Standard | |
| Package Type | PDIP | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Low Level Output Current | 3.2mA | |
| Maximum High Level Output Current | 2mA | |
| Length | 9.53mm | |
| Height | 3.302mm | |
| Width | 15mm | |
| Dimensions | 9.525 x 15 x 3.302mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Through Hole | ||
Timer Type Standard | ||
Package Type PDIP | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Low Level Output Current 3.2mA | ||
Maximum High Level Output Current 2mA | ||
Length 9.53mm | ||
Height 3.302mm | ||
Width 15mm | ||
Dimensions 9.525 x 15 x 3.302mm | ||
555 Timer, Maxim Integrated
Maxim Integrated offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Timers/Timing Generators
