15 ° Mercury Tilt Switch, 250 mA, 120V
- RS Stock No.:
- 235-7588
- Mfr. Part No.:
- CM1360-0
- Brand:
- Assemtech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.54
(exc. VAT)
£7.85
(inc. VAT)
- RS Stock No.:
- 235-7588
- Mfr. Part No.:
- CM1360-0
- Brand:
- Assemtech
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Assemtech | |
Differential Angle | 15° | |
Maximum Current | 250mA | |
Maximum AC Voltage | 120V | |
Maximum DC Voltage | 24V | |
Contact Resistance | 10Ω | |
Terminal Type | Wire Lead | |
Length | 22.1mm | |
Minimum Operating Temperature | -37°C | |
Maximum Operating Temperature | +100°C | |
Dimensions | 22.1 x 5.6mm | |
Select all | ||
---|---|---|
Brand Assemtech | ||
Differential Angle 15° | ||
Maximum Current 250mA | ||
Maximum AC Voltage 120V | ||
Maximum DC Voltage 24V | ||
Contact Resistance 10Ω | ||
Terminal Type Wire Lead | ||
Length 22.1mm | ||
Minimum Operating Temperature -37°C | ||
Maximum Operating Temperature +100°C | ||
Dimensions 22.1 x 5.6mm | ||