Littelfuse S6010DS2TP, Thyristor 600V, 10A 200μA

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-1861
Mfr. Part No.:
S6010DS2TP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

10A

Thyristor Type

SCR

Package Type

DPAK (TO-252)

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

100A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

6mA

Pin Count

3

Dimensions

6.73 x 6.22 x 2.41mm

Repetitive Peak Off-State Current

250µA

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+110 °C

Minimum Operating Temperature

-40 °C

Off-State Voltage

600V

COO (Country of Origin):
MX