Littelfuse, Thyristor 800 V, 10 A 60 mA 160 A 1.7 V

Subtotal (1 pack of 10 units)*

£8.25

(exc. VAT)

£9.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 06 April 2026
  • Plus 10 unit(s) shipping from 06 April 2026
  • Plus 110 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.825£8.25

*price indicative

RS Stock No.:
862-4916
Mfr. Part No.:
2N6405G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current Irms

10A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

160A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

60mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

60mA

Maximum Gate Trigger Voltage Vgt

2.5V

Maximum Operating Temperature

125°C

Series

2N640x

Standards/Approvals

No

Automotive Standard

No

Peak On-State Voltage

1.7V

Repetitive Peak Off-State Current

2mA

Phase Control Thyristors, ON Semiconductor


Thyristors - ON Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Related links