Vishay VS-70TPS16PBF, Thyristor 1600 V, 70 A 100 mA 1400 A 1.4 V
- RS Stock No.:
- 700-5594
- Mfr. Part No.:
- VS-70TPS16PBF
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 700-5594
- Mfr. Part No.:
- VS-70TPS16PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 70A | |
| Thyristor Type | SCR | |
| Package Type | Super-247 | |
| Repetitive Peak Reverse Voltage VDRM | 1600V | |
| Surge Current Rating | 1400A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.4V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 70A | ||
Thyristor Type SCR | ||
Package Type Super-247 | ||
Repetitive Peak Reverse Voltage VDRM 1600V | ||
Surge Current Rating 1400A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.4V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 1mA | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay VS-70TPS12PBF 75 A 100 mA 1400 A 1.4 V
- Vishay 75 A 100 mA 1400 A 1.4 V
- Vishay VS-16TTS12-M3 10 A 60 mA 200 A 1.4 V
- Vishay VS-16TTS08S-M3 10 A 60 mA 200 A 1.4 V
- Vishay VS-16TTS12S-M3 10 A 60 mA 200 A 1.4 V
- Vishay VS-16TTS08-M3 10 A 60 mA 200 A 1.4 V
- Vishay 10 A 60 mA 200 A 1.4 V
- Vishay VS-VSKT56/16 60 A 270 mA 1.7 V TO-240AA 7-Pin
