Vishay VS-16TTS12STRL-M3, Thyristor 1200V, 10A 60mA
- RS Stock No.:
- 700-5579P
- Mfr. Part No.:
- VS-16TTS12STRL-M3
- Brand:
- Vishay
Subtotal 1 unit (supplied on a continuous strip)*
£0.32
(exc. VAT)
£0.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.32 |
*price indicative
- RS Stock No.:
- 700-5579P
- Mfr. Part No.:
- VS-16TTS12STRL-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 10A | |
| Thyristor Type | SCR | |
| Package Type | D2PAK (TO-263) | |
| Repetitive Peak Reverse Voltage | 1200V | |
| Surge Current Rating | 200A | |
| Mounting Type | Surface Mount | |
| Maximum Gate Trigger Current | 60mA | |
| Maximum Gate Trigger Voltage | 2V | |
| Maximum Holding Current | 100mA | |
| Pin Count | 3 | |
| Dimensions | 10.67 x 9.65 x 4.83mm | |
| Peak On-State Voltage | 1.4V | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 1200V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 10A | ||
Thyristor Type SCR | ||
Package Type D2PAK (TO-263) | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 200A | ||
Mounting Type Surface Mount | ||
Maximum Gate Trigger Current 60mA | ||
Maximum Gate Trigger Voltage 2V | ||
Maximum Holding Current 100mA | ||
Pin Count 3 | ||
Dimensions 10.67 x 9.65 x 4.83mm | ||
Peak On-State Voltage 1.4V | ||
Repetitive Peak Off-State Current 0.5mA | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
- COO (Country of Origin):
- MX
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
