Vishay VS-111RKI120PBF, Thyristor 1200V, 110A 120mA
- RS Stock No.:
- 700-5566
- Mfr. Part No.:
- VS-111RKI120PBF
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 700-5566
- Mfr. Part No.:
- VS-111RKI120PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Rated Average On-State Current | 110A | |
Thyristor Type | PCT | |
Package Type | TO-94 | |
Repetitive Peak Reverse Voltage | 1200V | |
Surge Current Rating | 2180A | |
Mounting Type | Thread Mount | |
Maximum Gate Trigger Current | 120mA | |
Maximum Gate Trigger Voltage | 2V | |
Maximum Holding Current | 200mA | |
Pin Count | 3 | |
Dimensions | 29.5 x 27 x 188mm | |
Repetitive Peak Off-State Current | 20mA | |
Repetitive Peak Forward Blocking Voltage | 1200V | |
Maximum Operating Temperature | +140 °C | |
Minimum Operating Temperature | -40 °C | |
Peak On-State Voltage | 1.57V | |
Select all | ||
---|---|---|
Brand Vishay | ||
Rated Average On-State Current 110A | ||
Thyristor Type PCT | ||
Package Type TO-94 | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 2180A | ||
Mounting Type Thread Mount | ||
Maximum Gate Trigger Current 120mA | ||
Maximum Gate Trigger Voltage 2V | ||
Maximum Holding Current 200mA | ||
Pin Count 3 | ||
Dimensions 29.5 x 27 x 188mm | ||
Repetitive Peak Off-State Current 20mA | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
Maximum Operating Temperature +140 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.57V | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.