Vishay VS-110RKI120, Thyristor 1200 V, 172 A 180 mA 2180 A 1.57 V
- RS Stock No.:
- 700-5554
- Mfr. Part No.:
- VS-110RKI120
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£49.70
(exc. VAT)
£59.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 25 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £49.70 |
| 2 - 4 | £48.71 |
| 5 - 9 | £47.22 |
| 10 - 24 | £45.72 |
| 25 + | £44.73 |
*price indicative
- RS Stock No.:
- 700-5554
- Mfr. Part No.:
- VS-110RKI120
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 172A | |
| Product Type | Thyristor | |
| Thyristor Type | PCT | |
| Package Type | TO-94 | |
| Repetitive Peak Reverse Voltage VDRM | 1200V | |
| Surge Current Rating | 2180A | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 180mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Series | VS-11 | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 20mA | |
| Peak On-State Voltage | 1.57V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 172A | ||
Product Type Thyristor | ||
Thyristor Type PCT | ||
Package Type TO-94 | ||
Repetitive Peak Reverse Voltage VDRM 1200V | ||
Surge Current Rating 2180A | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 180mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Series VS-11 | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 20mA | ||
Peak On-State Voltage 1.57V | ||
Automotive Standard No | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay 172 A 180 mA 2180 A 1.57 V
- Vishay VS-VSKT136/12PBF 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
- Vishay 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
- Vishay VS-10RIA120 10 A 60 mA 240 A 1.75 V
- Vishay VS-25RIA120S90 25 A 60 mA 440 A 1.7 V
- Vishay VS-16RIA120 16 A 60 mA 360 A 1.75 V
- Vishay VS-22RIA120 22 A 60 mA 420 A 1.7 V
- Vishay VS-25RIA120 25 A 60 mA 440 A 1.7 V
