Bourns TIC106N-S, Thyristor 800V, 3.2A 0.2mA
- RS Stock No.:
- 656-2655
- Mfr. Part No.:
- TIC106N-S
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 656-2655
- Mfr. Part No.:
- TIC106N-S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Rated Average On-State Current | 3.2A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 30A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 0.2mA | |
| Maximum Gate Trigger Voltage | 1V | |
| Maximum Holding Current | 5mA | |
| Pin Count | 3 | |
| Dimensions | 10.4 x 4.7 x 9.3mm | |
| Peak On-State Voltage | 1.7V | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Maximum Operating Temperature | +110 °C | |
| Repetitive Peak Off-State Current | 0.4mA | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Bourns | ||
Rated Average On-State Current 3.2A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 30A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 0.2mA | ||
Maximum Gate Trigger Voltage 1V | ||
Maximum Holding Current 5mA | ||
Pin Count 3 | ||
Dimensions 10.4 x 4.7 x 9.3mm | ||
Peak On-State Voltage 1.7V | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Maximum Operating Temperature +110 °C | ||
Repetitive Peak Off-State Current 0.4mA | ||
Minimum Operating Temperature -40 °C | ||
