Littelfuse 2N6507G, Thyristor 400 V, 16 A 30 mA 250 A 1.8 V
- RS Stock No.:
- 544-9999
- Mfr. Part No.:
- 2N6507G
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£2.20
(exc. VAT)
£2.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 86 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.20 |
| 10 - 19 | £2.13 |
| 20 - 49 | £2.09 |
| 50 - 99 | £2.03 |
| 100 + | £2.00 |
*price indicative
- RS Stock No.:
- 544-9999
- Mfr. Part No.:
- 2N6507G
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 16A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 250A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 30mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 40mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Series | 2N650x | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.8V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 0.01mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 16A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 250A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 30mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 40mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Operating Temperature 125°C | ||
Series 2N650x | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.8V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 0.01mA | ||
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
