1 phase HVAC controller,230Vac 1.5kW
- RS Stock No.:
- 489-3531
- Mfr. Part No.:
- PR1-E-1.5KW
- Brand:
- United Automation
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£205.68
(exc. VAT)
£246.82
(inc. VAT)
- RS Stock No.:
- 489-3531
- Mfr. Part No.:
- PR1-E-1.5KW
- Brand:
- United Automation
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Current Rating | 6.3A | |
| Mounting Type | Panel Mount | |
| Power Rating | 1.5kW | |
| Dimensions | 140 x 99 x 45mm | |
| Maximum Operating Temperature | +65 °C | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Current Rating 6.3A | ||
Mounting Type Panel Mount | ||
Power Rating 1.5kW | ||
Dimensions 140 x 99 x 45mm | ||
Maximum Operating Temperature +65 °C | ||
- COO (Country of Origin):
- GB

