Vishay VS-ST330S12P1PBF, Thyristor 1200V, 330A 200mA

Bulk discount available

Subtotal (1 unit)*

£161.40

(exc. VAT)

£193.68

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 16 unit(s), ready to ship
Units
Per unit
1 - 1£161.40
2 - 4£158.17
5 +£153.33

*price indicative

RS Stock No.:
395-9309
Mfr. Part No.:
VS-ST330S12P1PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current

330A

Thyristor Type

SCR

Package Type

TO-118

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

9420A

Mounting Type

Stud

Maximum Gate Trigger Current

200mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

600mA

Pin Count

3

Dimensions

49 x 42.5 x 74.5mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

50mA

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.52V

Phase Control Thyristors, Vishay Semiconductor



Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links