Vishay VS-T50RIA60, Thyristor 600 V, 50 A 100 mA 1.37 kA 1.6 V
- RS Stock No.:
- 395-9157
- Mfr. Part No.:
- VS-T50RIA60
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£21.31
(exc. VAT)
£25.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
- Plus 191 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.31 |
| 10 - 49 | £20.88 |
| 50 - 99 | £20.24 |
| 100 - 249 | £19.61 |
| 250 + | £19.18 |
*price indicative
- RS Stock No.:
- 395-9157
- Mfr. Part No.:
- VS-T50RIA60
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 50A | |
| Thyristor Type | SCR | |
| Package Type | D-55 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 1.37kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VS-T.RIA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 0.1mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 50A | ||
Thyristor Type SCR | ||
Package Type D-55 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 1.37kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VS-T.RIA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 0.1mA | ||
Phase Control Thyristors T..RIA Series, T-Modules, Vishay Semiconductor
Single thyristor (SCR) power modules
3500VRMS isolating voltage from the metal base
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL E78996 approved
Warning
These products contain Beryllium Oxide and MUST NOT be cut open or incinerated.
Related links
- Vishay 50 A 100 mA 1.37 kA 1.6 V
- Vishay VS-50RIA60 50 A 100 mA 1.49 kA 1.6 V
- Vishay VS-50RIA100 80 A 250 mA 1.49 kA 1.6 V
- Vishay VS-50RIA20 80 A 250 mA 1.49 kA 1.6 V
- Vishay VS-50RIA120 50 A 100 mA 1.49 kA 1.6 V
- Vishay VS-50RIA40 50 A 100 mA 1.49 kA 1.6 V
- Vishay VS-81RIA120 80 A 270 mA 1.99 kA 1.6 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
